Battery Contact Clip C 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Clip C 1 Cell Solder Lug
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

86

DigiKey Part Number
36-86-ND
Manufacturer
Manufacturer Product Number
86
Description
BATT CONTACT CLIP C SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Clip C 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Clip
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
Cylindrical, Clip
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 415
Factory Stock: 94 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1 0009,86906 Kč9 869,06 Kč
2 5009,02914 Kč22 572,85 Kč
5 0006,08942 Kč30 447,10 Kč
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč