



207 | |
|---|---|
DigiKey Part Number | 36-207-ND |
Manufacturer | |
Manufacturer Product Number | 207 |
Description | BATTERY C SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery C Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 207 Models |
Category | Battery Cell Size |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.875" (22.22mm) |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 1 000 | 7,45534 Kč | 7 455,34 Kč |
| 2 500 | 6,92312 Kč | 17 307,80 Kč |
| 5 000 | 6,54592 Kč | 32 729,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





