




8572 | |
|---|---|
DigiKey Part Number | 36-8572-ND |
Manufacturer | |
Manufacturer Product Number | 8572 |
Description | KNOB SERRATED 0.253" POLYPRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black, Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.253" (6.43mm) |
Manufacturer Keystone Electronics | Diameter 0.610" (15.50mm) |
Packaging Bulk | Height 0.550" (13.97mm) |
Part Status Active | Indicator Line on Side |
Style Cylindrical with Pointer | Material Polypropylene |
Type Serrated | Color Black, Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 184,11000 Kč | 1 841,10 Kč |
| 25 | 178,69280 Kč | 4 467,32 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |




