Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black, Yellow
8570
8570
Keystone Soft Touch, Colored,  Instrumentation Knobs | Digi-Key Daily

8570

DigiKey Part Number
36-8570-ND
Manufacturer
Manufacturer Product Number
8570
Description
KNOB SERRATED 0.253" POLYPRO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.253" (6.43mm)
Manufacturer
Keystone Electronics
Diameter
0.610" (15.50mm)
Packaging
Bulk
Height
0.550" (13.97mm)
Part Status
Active
Indicator
Line on Side
Style
Cylindrical with Pointer
Material
Polypropylene
Type
Serrated
Color
Black, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,11000 Kč242,11 Kč
10184,11000 Kč1 841,10 Kč
25178,69280 Kč4 467,32 Kč
Manufacturers Standard Package
Unit Price without VAT:242,11000 Kč
Unit Price with VAT:292,95310 Kč
Alternate Color
KNOB SERRATED 0.253" POLYPRO
In-Stock: 70
Unit Price: 242,11000 Kč
KNOB SERRATED 0.253" POLYPRO
In-Stock: 53
Unit Price: 242,11000 Kč
KNOB SERRATED 0.253" POLYPRO
In-Stock: 53
Unit Price: 242,11000 Kč