



8566 | |
|---|---|
DigiKey Part Number | 36-8566-ND |
Manufacturer | |
Manufacturer Product Number | 8566 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Dual Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.905" (23.00mm) | |
Height | 0.791" (20.10mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 229,52900 Kč | 2 295,29 Kč |
| 25 | 227,61840 Kč | 5 690,46 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |








