



8559 | |
|---|---|
DigiKey Part Number | 36-8559-ND |
Manufacturer | |
Manufacturer Product Number | 8559 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.700" (17.78mm), 1.150" (29.21mm) Skirt |
Manufacturer Keystone Electronics | Height 0.780" (19.80mm) |
Packaging Bulk | Indicator Arrow on Skirt |
Part Status Active | Material Plastic |
Style Cylindrical with Skirt | Color Black |
Type Knurled, Straight | Features 4-40 Set Screw (2) |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,86000 Kč | 295,86 Kč |
| 10 | 237,06700 Kč | 2 370,67 Kč |
| Unit Price without VAT: | 295,86000 Kč |
|---|---|
| Unit Price with VAT: | 357,99060 Kč |







