8197-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8197-3

DigiKey Part Number
36-8197-3-ND
Manufacturer
Manufacturer Product Number
8197-3
Description
TERM SCREW 6-32 6 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8197-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Snap-Fit
Current Rating (Amps)
30 A
Number of Pins
6
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Factory Stock: 19 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,82000 Kč20,82 Kč
1015,66200 Kč156,62 Kč
2514,04040 Kč351,01 Kč
10011,91740 Kč1 191,74 Kč
5009,91926 Kč4 959,63 Kč
1 0009,44093 Kč9 440,93 Kč
2 5008,71470 Kč21 786,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,82000 Kč
Unit Price with VAT:25,19220 Kč