
8197-2 | |
|---|---|
DigiKey Part Number | 36-8197-2-ND |
Manufacturer | |
Manufacturer Product Number | 8197-2 |
Description | TERM SCREW 6-32 6 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8197-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 30 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 Kč | 20,82 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 25 | 14,04040 Kč | 351,01 Kč |
| 100 | 11,91740 Kč | 1 191,74 Kč |
| 500 | 9,91926 Kč | 4 959,63 Kč |
| 1 000 | 9,44093 Kč | 9 440,93 Kč |
| 2 500 | 8,71470 Kč | 21 786,75 Kč |
| Unit Price without VAT: | 20,82000 Kč |
|---|---|
| Unit Price with VAT: | 25,19220 Kč |








