
8174 | |
|---|---|
DigiKey Part Number | 36-8174-ND |
Manufacturer | |
Manufacturer Product Number | 8174 |
Description | TERM SCREW 10-32 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 10-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8174 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 10-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 25 | 19,67920 Kč | 491,98 Kč |
| 100 | 16,79840 Kč | 1 679,84 Kč |
| 1 000 | 13,85868 Kč | 13 858,68 Kč |
| 2 500 | 11,96886 Kč | 29 922,15 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





