4 Pin Screw Terminal, Power Tap 10-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7791

DigiKey Part Number
36-7791-ND
Manufacturer
Manufacturer Product Number
7791
Description
TERM SCREW 10-32 4 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 10-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7791 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
10-32
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 019
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1024,14800 Kč241,48 Kč
1 00014,48862 Kč14 488,62 Kč
2 50012,80878 Kč32 021,95 Kč
5 00011,31897 Kč56 594,85 Kč
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč