
8109 | |
|---|---|
DigiKey Part Number | 36-8109-ND |
Manufacturer | |
Manufacturer Product Number | 8109 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.656" (16.66mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,55120 Kč | 163,78 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| 500 | 4,60570 Kč | 2 302,85 Kč |
| 1 000 | 4,26028 Kč | 4 260,28 Kč |
| 2 500 | 3,85187 Kč | 9 629,67 Kč |
| 5 000 | 3,57613 Kč | 17 880,65 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



