



792 | |
|---|---|
DigiKey Part Number | 36-792-ND |
Manufacturer | |
Manufacturer Product Number | 792 |
Description | ROUND SPACER #10 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 500 | 3,35380 Kč | 1 676,90 Kč |
| 1 000 | 3,10014 Kč | 3 100,14 Kč |
| 2 500 | 2,80046 Kč | 7 001,15 Kč |
| 5 000 | 2,59800 Kč | 12 990,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



