Round Spacer Unthreaded #10 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

791

DigiKey Part Number
36-791-ND
Manufacturer
Manufacturer Product Number
791
Description
ROUND SPACER #10 NYLON 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.196" (4.98mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Factory Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,06100 Kč50,61 Kč
254,51880 Kč112,97 Kč
1003,82790 Kč382,79 Kč
5003,17280 Kč1 586,40 Kč
1 0002,93237 Kč2 932,37 Kč
2 5002,64844 Kč6 621,10 Kč
5 0002,45668 Kč12 283,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč