1/4" Shoulder Washer 0.110" (2.79mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7688

DigiKey Part Number
36-7688-ND
Manufacturer
Manufacturer Product Number
7688
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer 0.110" (2.79mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.492" (12.50mm)
Diameter - Shoulder
0.313" (7.95mm) 5/16"
Thickness - Overall
0.110" (2.79mm)
Length - Below Head
0.078" (1.98mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,91900 Kč29,19 Kč
252,61200 Kč65,30 Kč
1002,20480 Kč220,48 Kč
5001,82472 Kč912,36 Kč
1 0001,68488 Kč1 684,88 Kč
2 5001,51992 Kč3 799,80 Kč
5 0001,40838 Kč7 041,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč