
4713 | |
|---|---|
DigiKey Part Number | 36-4713-ND |
Manufacturer | |
Manufacturer Product Number | 4713 |
Description | HEX NUT 10.92MM STEEL 1/4"-28 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Nut 0.430" (10.92mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/4"-28 | |
Thickness | - | |
Width | 0.430" (10.92mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,27560 Kč | 81,89 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 500 | 2,29466 Kč | 1 147,33 Kč |
| 1 000 | 2,11975 Kč | 2 119,75 Kč |
| 2 500 | 1,91325 Kč | 4 783,12 Kč |
| 5 000 | 1,77370 Kč | 8 868,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





