767x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
767x Series
7676
7676

7676

DigiKey Part Number
36-7676-ND
Manufacturer
Manufacturer Product Number
7676
Description
ROUND STANDOFF #6-32 CERAMIC 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Ceramic 2.000" (50.80mm) 2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Factory Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,93000 Kč193,93 Kč
10147,28900 Kč1 472,89 Kč
25143,93520 Kč3 598,38 Kč
Manufacturers Standard Package
Unit Price without VAT:193,93000 Kč
Unit Price with VAT:234,65530 Kč