Round Standoff Threaded #6-32 Ceramic 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Ceramic 0.375" (9.53mm) 3/8"
7712
7712

7712

DigiKey Part Number
36-7712-ND
Manufacturer
Manufacturer Product Number
7712
Description
RND STANDOFF #6-32 CERAMIC 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Ceramic 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Factory Stock: 242
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
14,81000 $4,81 $
103,78000 $37,80 $
1 0002,27001 $2 270,01 $
Manufacturers Standard Package
Unit Price without VAT:4,81000 $
Unit Price with VAT:5,82010 $