757
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

757

DigiKey Part Number
36-757-ND
Manufacturer
Manufacturer Product Number
757
Description
GROMMET 0.875" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 1.250" (31.75mm) Grommet 0.875" (22.22mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 1.250" (31.75mm)
Diameter - Inside
0.875" (22.22mm)
Features
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Factory Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,46000 Kč58,46 Kč
1044,13000 Kč441,30 Kč
2539,59800 Kč989,95 Kč
10034,74600 Kč3 474,60 Kč
Manufacturers Standard Package
Unit Price without VAT:58,46000 Kč
Unit Price with VAT:70,73660 Kč