
747 | |
|---|---|
DigiKey Part Number | 36-747-ND |
Manufacturer | |
Manufacturer Product Number | 747 |
Description | GROMMET 0.500" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.812" (20.62mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.812" (20.62mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 25 | 15,80720 Kč | 395,18 Kč |
| 100 | 13,43240 Kč | 1 343,24 Kč |
| 500 | 11,19026 Kč | 5 595,13 Kč |
| 1 000 | 10,49900 Kč | 10 499,00 Kč |
| 2 500 | 9,65908 Kč | 24 147,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


