
7372 | |
|---|---|
DigiKey Part Number | 36-7372-ND |
Manufacturer | |
Manufacturer Product Number | 7372 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.480" (12.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.480" (12.19mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 100 | 3,18750 Kč | 318,75 Kč |
| 500 | 2,64070 Kč | 1 320,35 Kč |
| 1 000 | 2,43997 Kč | 2 439,97 Kč |
| 2 500 | 2,20311 Kč | 5 507,78 Kč |
| 5 000 | 2,04302 Kč | 10 215,10 Kč |
| 25 000 | 1,88982 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


