
7257 | |
|---|---|
DigiKey Part Number | 36-7257-ND |
Manufacturer | |
Manufacturer Product Number | 7257 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7257 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | 0.625" (15.88mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 25 | 39,72000 Kč | 993,00 Kč |
| 100 | 33,84670 Kč | 3 384,67 Kč |
| 500 | 32,33692 Kč | 16 168,46 Kč |
| 1 000 | 27,71736 Kč | 27 717,36 Kč |
| 2 500 | 24,14770 Kč | 60 369,25 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


