
7253 | |
|---|---|
DigiKey Part Number | 36-7253-ND |
Manufacturer | |
Manufacturer Product Number | 7253 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.375" (9.53mm) | |
Length - Below Head | 0.375" (9.53mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 27,49040 Kč | 687,26 Kč |
| 100 | 24,35770 Kč | 2 435,77 Kč |
| 1 000 | 20,57804 Kč | 20 578,04 Kč |
| 2 500 | 17,84838 Kč | 44 620,95 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |





