
7244 | |
|---|---|
DigiKey Part Number | 36-7244-ND |
Manufacturer | |
Manufacturer Product Number | 7244 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7244 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Keystone Electronics | Features Hardware Included |
Packaging Bulk | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 1 000 | 6,92934 Kč | 6 929,34 Kč |
| 2 500 | 6,12302 Kč | 15 307,55 Kč |
| 5 000 | 5,69042 Kč | 28 452,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



