
7243 | |
|---|---|
DigiKey Part Number | 36-7243-ND |
Manufacturer | |
Manufacturer Product Number | 7243 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7243 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Keystone Electronics | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 1 000 | 5,96301 Kč | 5 963,01 Kč |
| 2 500 | 5,39640 Kč | 13 491,00 Kč |
| 5 000 | 5,03952 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


