



7202 | |
|---|---|
DigiKey Part Number | 36-7202-ND |
Manufacturer | |
Manufacturer Product Number | 7202 |
Description | HEX STANDOFF #4-40 BRASS 1 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.313" (33.35mm) 1 5/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 30,52300 Kč | 305,23 Kč |
| 1 000 | 16,84000 Kč | 16 840,00 Kč |
| 2 500 | 15,15608 Kč | 37 890,20 Kč |
| 5 000 | 12,84058 Kč | 64 202,90 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |




