
66 | |
|---|---|
DigiKey Part Number | 36-66-ND |
Manufacturer | |
Manufacturer Product Number | 66 |
Description | BATTERY CONTACT CLIP 9V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip 9V 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function 9V, Holder | Height Above Board 0.825" (20.95mm) |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 1 000 | 7,23045 Kč | 7 230,45 Kč |
| 2 500 | 6,71432 Kč | 16 785,80 Kč |
| 5 000 | 6,34854 Kč | 31 742,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





