
636 | |
---|---|
DigiKey Part Number | 36-636-ND |
Manufacturer | |
Manufacturer Product Number | 636 |
Description | BATTERY CONTACT SNAP 9V PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Snap (Positive) 9V Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Contact (Single) | |
Style | Contact Snap (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.380" (9.64mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 9,66500 Kč | 96,65 Kč |
25 | 8,97360 Kč | 224,34 Kč |
100 | 8,01960 Kč | 801,96 Kč |
500 | 7,04138 Kč | 3 520,69 Kč |
1 000 | 6,65789 Kč | 6 657,89 Kč |
2 500 | 6,18259 Kč | 15 456,48 Kč |
5 000 | 5,84577 Kč | 29 228,85 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |