
635 | |
|---|---|
DigiKey Part Number | 36-635-ND |
Manufacturer | |
Manufacturer Product Number | 635 |
Description | BATTERY CONTACT SNAP 9V PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Snap (Negative) 9V Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Contact (Single) | |
Style | Contact Snap (Negative) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.380" (9.64mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 10,75700 Kč | 107,57 Kč |
| 25 | 9,98600 Kč | 249,65 Kč |
| 100 | 8,92730 Kč | 892,73 Kč |
| 500 | 7,83902 Kč | 3 919,51 Kč |
| 1 000 | 7,41213 Kč | 7 412,13 Kč |
| 2 500 | 6,88293 Kč | 17 207,33 Kč |
| 5 000 | 6,50794 Kč | 32 539,70 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |








