
625 | |
|---|---|
DigiKey Part Number | 36-625-ND |
Manufacturer | |
Manufacturer Product Number | 625 |
Description | MOUNT BRKT TALL L 0.156" ALUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Tall L | |
Thread/Screw/Hole Size | 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 25 | 26,45760 Kč | 661,44 Kč |
| 100 | 22,51410 Kč | 2 251,41 Kč |
| 500 | 21,83792 Kč | 10 918,96 Kč |
| 1 000 | 17,84830 Kč | 17 848,30 Kč |
| 2 500 | 15,95856 Kč | 39 896,40 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |










