Banana Plug Connector Standard Banana Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6081

DigiKey Part Number
36-6081-ND
Manufacturer
Manufacturer Product Number
6081
Description
CONN BANANA PLUG SOLDER BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Non-Mating End Insulated
Features
Threaded Inserts
Color
Black
Wire Gauge
0.156" (4.0mm) Dia Wire
Contact Finish
-
Contact Material
Phosphor Bronze
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Factory Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,09000 Kč208,09 Kč
10158,15700 Kč1 581,57 Kč
25142,27400 Kč3 556,85 Kč
100139,42670 Kč13 942,67 Kč
Manufacturers Standard Package
Unit Price without VAT:208,09000 Kč
Unit Price with VAT:251,78890 Kč