
6080 | |
|---|---|
DigiKey Part Number | 36-6080-ND |
Manufacturer | |
Manufacturer Product Number | 6080 |
Description | CONN BANANA PLUG SOLDER RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | Threaded Inserts | |
Color | Red | |
Wire Gauge | 0.156" (4.0mm) Dia Wire | |
Contact Finish | - | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 151,62700 Kč | 1 516,27 Kč |
| 25 | 136,39480 Kč | 3 409,87 Kč |
| 100 | 133,33730 Kč | 13 333,73 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |









