
6064 | |
|---|---|
DigiKey Part Number | 36-6064-ND |
Manufacturer | |
Manufacturer Product Number | 6064 |
Description | PC TEST POINT JACK GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Green | |
Hole Diameter | - | |
Size / Dimension | 0.460" L x 0.156" W (11.68mm x 3.96mm) | |
Height | 0.220" (5.59mm) | |
Plating | Gold | |
Material - Insulation | Polyamide (PA), Nylon | |
Material - Body | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,01676 Kč | 17 008,38 Kč |
| Unit Price without VAT: | 34,01676 Kč |
|---|---|
| Unit Price with VAT: | 41,16028 Kč |


