6048 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 2 911
Unit Price: 22,10000 Kč
Datasheet
6048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6048
Keystone Terminals & Test Points Video

6048

DigiKey Part Number
36-6048-ND
Manufacturer
Manufacturer Product Number
6048
Description
PC TEST POINT JACK WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
White PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
White
Hole Diameter
-
Size / Dimension
0.208" L x 0.156" W (5.28mm x 3.96mm)
Height
0.203" (5.16mm)
Plating
Silver
Material - Insulation
Polyamide (PA), Nylon
Material - Body
Beryllium Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1026,60700 Kč266,07 Kč
2523,84560 Kč596,14 Kč
10022,10250 Kč2 210,25 Kč
1 00017,26100 Kč17 261,00 Kč
2 50015,99808 Kč39 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč