


6042 | |
|---|---|
DigiKey Part Number | 36-6042-ND |
Manufacturer | |
Manufacturer Product Number | 6042 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Keystone Electronics | Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Size / Dimension 0.187" Dia x 0.312" L (4.75mm x 7.92mm) |
Part Status Active | Plating Silver |
Type PC Test Point Jack | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole | Material - Body Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-2201-201 | Cinch Connectivity Solutions Johnson | 4 049 | J581-ND | 8,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 100 | 13,85870 Kč | 1 385,87 Kč |
| 1 000 | 9,78171 Kč | 9 781,71 Kč |
| 2 500 | 8,86519 Kč | 22 162,97 Kč |
| 5 000 | 8,24638 Kč | 41 231,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



