Green PC Test Point, Multipurpose Phosphor Bronze , Tin Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green PC Test Point, Multipurpose Phosphor Bronze , Tin Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5286

DigiKey Part Number
36-5286-ND
Manufacturer
Manufacturer Product Number
5286
Description
PC TEST POINT MULTIPURPOSE GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green PC Test Point, Multipurpose Phosphor Bronze Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5286 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hole Diameter
0.063" (1.60mm)
Manufacturer
Keystone Electronics
Size / Dimension
0.125" Dia x 0.445" L (3.18mm x 11.30mm)
Packaging
Bulk
Height
0.320" (8.13mm)
Part Status
Active
Plating
Tin
Type
PC Test Point, Multipurpose
Material - Insulation
Nylon 46, UL 94V-0
Mounting Type
Through Hole
Material - Body
Phosphor Bronze
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,60600 Kč56,06 Kč
255,00600 Kč125,15 Kč
1004,23950 Kč423,95 Kč
5003,51590 Kč1 757,95 Kč
1 0003,25049 Kč3 250,49 Kč
2 5002,93678 Kč7 341,95 Kč
5 0002,72487 Kč13 624,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč