


5283 | |
|---|---|
DigiKey Part Number | 36-5283-ND |
Manufacturer | |
Manufacturer Product Number | 5283 |
Description | PC TEST POINT MULTIPURP ORANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Orange PC Test Point, Multipurpose Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5283 Models |
Category | Color Orange |
Manufacturer Keystone Electronics | Hole Diameter 0.063" (1.60mm) |
Series | Size / Dimension 0.125" Dia x 0.445" L (3.18mm x 11.30mm) |
Packaging Bulk | Height 0.320" (8.13mm) |
Part Status Active | Plating Tin |
Type PC Test Point, Multipurpose | Material - Insulation Nylon 46, UL 94V-0 |
Mounting Type Through Hole | Material - Body Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 100 | 4,23950 Kč | 423,95 Kč |
| 500 | 3,51590 Kč | 1 757,95 Kč |
| 1 000 | 3,25049 Kč | 3 250,49 Kč |
| 2 500 | 2,93678 Kč | 7 341,95 Kč |
| 5 000 | 2,72487 Kč | 13 624,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










