


5278 | |
|---|---|
DigiKey Part Number | 36-5278-ND |
Manufacturer | |
Manufacturer Product Number | 5278 |
Description | PC TEST POINT COMPACT GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gray PC Test Point, Compact Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Compact | |
Mounting Type | Through Hole | |
Color | Gray | |
Hole Diameter | 0.063" (1.60mm) | |
Size / Dimension | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | |
Height | 0.220" (5.59mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 100 | 4,11770 Kč | 411,77 Kč |
| 500 | 3,41344 Kč | 1 706,72 Kč |
| 1 000 | 3,15579 Kč | 3 155,79 Kč |
| 2 500 | 2,85119 Kč | 7 127,97 Kč |
| 5 000 | 2,64550 Kč | 13 227,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










