White PC Test Point, Compact Phosphor Bronze , Tin Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White PC Test Point, Compact Phosphor Bronze , Tin Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5272

DigiKey Part Number
36-5272-ND
Manufacturer
Manufacturer Product Number
5272
Description
PC TEST POINT COMPACT WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
White PC Test Point, Compact Phosphor Bronze Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5272 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Compact
Mounting Type
Through Hole
Color
White
Hole Diameter
0.063" (1.60mm)
Size / Dimension
0.125" Dia x 0.350" L (3.18mm x 8.89mm)
Height
0.220" (5.59mm)
Plating
Tin
Material - Insulation
Nylon 46, UL 94V-0
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 336
Factory Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,12400 Kč51,24 Kč
254,57760 Kč114,44 Kč
1003,87830 Kč387,83 Kč
5003,21480 Kč1 607,40 Kč
1 0003,14970 Kč3 149,70 Kč
2 5002,68455 Kč6 711,38 Kč
5 0002,49053 Kč12 452,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč