
5217 | |
|---|---|
DigiKey Part Number | 36-5217-ND |
Manufacturer | |
Manufacturer Product Number | 5217 |
Description | BATT CONT SPR MULTI 2 CELL SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 5217 Models |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 100 | 6,95240 Kč | 695,24 Kč |
| 500 | 6,10538 Kč | 3 052,69 Kč |
| 1 000 | 5,77256 Kč | 5 772,56 Kč |
| 2 500 | 5,36045 Kč | 13 401,12 Kč |
| 5 000 | 5,06837 Kč | 25 341,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









