



5199TR | |
|---|---|
DigiKey Part Number | 36-5199TR-ND - Tape & Reel (TR) 36-5199CT-ND - Cut Tape (CT) 36-5199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5199TR |
Description | PC TEST POINT MINIATURE PURPLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Purple PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5199TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | Purple | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,35331 Kč | 4 353,31 Kč |
| 2 000 | 4,03319 Kč | 8 066,38 Kč |
| 3 000 | 3,85985 Kč | 11 579,55 Kč |
| 5 000 | 3,65512 Kč | 18 275,60 Kč |
| 7 000 | 3,56966 Kč | 24 987,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 Kč | 11,35 Kč |
| 10 | 8,59700 Kč | 85,97 Kč |
| 25 | 7,68880 Kč | 192,22 Kč |
| 100 | 6,51990 Kč | 651,99 Kč |
| 500 | 5,41198 Kč | 2 705,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 500 | 4,70608 Kč | 2 353,04 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










