



5197TR | |
|---|---|
DigiKey Part Number | 36-5197TR-ND - Tape & Reel (TR) 36-5197CT-ND - Cut Tape (CT) 36-5197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5197TR |
Description | PC TEST POINT MINIATURE BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5197TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | Blue | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,18937 Kč | 4 189,37 Kč |
| 2 000 | 3,99950 Kč | 7 999,00 Kč |
| 3 000 | 3,78900 Kč | 11 367,00 Kč |
| 5 000 | 3,57850 Kč | 17 892,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 Kč | 11,38 Kč |
| 10 | 8,61800 Kč | 86,18 Kč |
| 25 | 7,70760 Kč | 192,69 Kč |
| 100 | 6,53600 Kč | 653,60 Kč |
| 500 | 5,42538 Kč | 2 712,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 7,49400 Kč | 74,94 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 100 | 5,68350 Kč | 568,35 Kč |
| 500 | 4,71772 Kč | 2 358,86 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |










