Yellow PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Color-Keyed SMT Test Points | Datasheet Preview
Keystone Terminals & Test Points Video

5194TR

DigiKey Part Number
36-5194TR-ND - Tape & Reel (TR)
36-5194CT-ND - Cut Tape (CT)
36-5194DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5194TR
Description
PC TEST POINT MINIATURE YELLOW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5194TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point, Miniature
Mounting Type
Surface Mount
Color
Yellow
Hole Diameter
-
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Height
0.098" (2.50mm)
Plating
Silver
Material - Insulation
Liquid Crystal Polymer (LCP)
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261 231
Factory Stock: 88 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,00919 Kč4 009,19 Kč
2 0003,90099 Kč7 801,98 Kč
3 0003,69567 Kč11 087,01 Kč
5 0003,49036 Kč17 451,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,63000 Kč10,63 Kč
107,93300 Kč79,33 Kč
257,08320 Kč177,08 Kč
1006,00670 Kč600,67 Kč
5004,98480 Kč2 492,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,89900 Kč68,99 Kč
256,15960 Kč153,99 Kč
1005,22320 Kč522,32 Kč
5004,33462 Kč2 167,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč