



5191TR | |
|---|---|
DigiKey Part Number | 36-5191TR-ND - Tape & Reel (TR) 36-5191CT-ND - Cut Tape (CT) 36-5191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5191TR |
Description | PC TEST POINT MINIATURE BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5191TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,31162 Kč | 4 311,62 Kč |
| 3 000 | 3,69567 Kč | 11 087,01 Kč |
| 5 000 | 3,49036 Kč | 17 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 Kč | 10,63 Kč |
| 10 | 7,93300 Kč | 79,33 Kč |
| 25 | 7,08320 Kč | 177,08 Kč |
| 100 | 6,00670 Kč | 600,67 Kč |
| 500 | 4,98480 Kč | 2 492,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,89900 Kč | 68,99 Kč |
| 25 | 6,15960 Kč | 153,99 Kč |
| 100 | 5,22320 Kč | 522,32 Kč |
| 500 | 4,33462 Kč | 2 167,31 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










