



5190TR | |
|---|---|
DigiKey Part Number | 36-5190TR-ND - Tape & Reel (TR) 36-5190CT-ND - Cut Tape (CT) 36-5190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5190TR |
Description | PC TEST POINT MINIATURE RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5190TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | Red | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10028 Kč | 4 100,28 Kč |
| 2 000 | 3,98962 Kč | 7 979,24 Kč |
| 3 000 | 3,77964 Kč | 11 338,92 Kč |
| 5 000 | 3,56966 Kč | 17 848,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 Kč | 10,87 Kč |
| 10 | 8,11400 Kč | 81,14 Kč |
| 25 | 7,24440 Kč | 181,11 Kč |
| 100 | 6,14320 Kč | 614,32 Kč |
| 500 | 5,09806 Kč | 2 549,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,29960 Kč | 157,49 Kč |
| 100 | 5,34190 Kč | 534,19 Kč |
| 500 | 4,43310 Kč | 2 216,55 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










