0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Keystone True Zero-ohm Jumpers | Digi-Key Daily

5106

DigiKey Part Number
36-5106TR-ND - Tape & Reel (TR)
36-5106CT-ND - Cut Tape (CT)
36-5106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5106
Description
RES SMD 0 OHM JUMPER 1/2W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
5106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.028" (0.71mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLRZ2ATTDKOA Speer Electronics, Inc.59 0812019-TLRZ2ATTDCT-ND8,19000 KčSimilar
In-Stock: 259 781
Factory Stock: 209 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,20000 Kč42,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,19960 Kč4 199,60 Kč
3 0003,77964 Kč11 338,92 Kč
5 0003,35968 Kč16 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč