0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRZ2ATTD

DigiKey Part Number
2019-TLRZ2ATTDTR-ND - Tape & Reel (TR)
2019-TLRZ2ATTDCT-ND - Cut Tape (CT)
2019-TLRZ2ATTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRZ2ATTD
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRZ2ATTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Operating Temperature
-65°C ~ 170°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,29100 Kč52,91 Kč
254,48520 Kč112,13 Kč
503,97700 Kč198,85 Kč
1003,54240 Kč354,24 Kč
2503,06488 Kč766,22 Kč
5002,76670 Kč1 383,35 Kč
1 0002,51325 Kč2 513,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,06150 Kč10 307,50 Kč
10 0001,91378 Kč19 137,80 Kč
15 0001,83793 Kč27 568,95 Kč
25 0001,75212 Kč43 803,00 Kč
35 0001,70099 Kč59 534,65 Kč
50 0001,65105 Kč82 552,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč