
50TR | |
|---|---|
DigiKey Part Number | 36-50TR-ND - Tape & Reel (TR) 36-50CT-ND - Cut Tape (CT) 36-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TR |
Description | BATTERY CONTACT CLIP AAAA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 50TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.320" (8.12mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,12886 Kč | 6 064,43 Kč |
| 1 000 | 11,46806 Kč | 11 468,06 Kč |
| 1 500 | 11,09842 Kč | 16 647,63 Kč |
| 2 500 | 10,64943 Kč | 26 623,58 Kč |
| 3 500 | 10,36371 Kč | 36 272,99 Kč |
| 5 000 | 10,06921 Kč | 50 346,05 Kč |
| 12 500 | 9,35036 Kč | 116 879,50 Kč |
| 25 000 | 8,11573 Kč | 202 893,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,12500 Kč | 191,25 Kč |
| 25 | 17,77280 Kč | 444,32 Kč |
| 100 | 15,88680 Kč | 1 588,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,45440 Kč | 386,36 Kč |
| 100 | 13,81460 Kč | 1 381,46 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



