4905
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4905

DigiKey Part Number
36-4905-ND
Manufacturer
Manufacturer Product Number
4905
Description
CONN QC TAB 0.205 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
4905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole, Right Angle
Features
UL Approved
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 788
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
106,08200 Kč60,82 Kč
255,43240 Kč135,81 Kč
1004,60340 Kč460,34 Kč
5003,81856 Kč1 909,28 Kč
1 0003,53152 Kč3 531,52 Kč
2 5003,19207 Kč7 980,18 Kč
5 0003,12450 Kč15 622,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč