



4894 | |
|---|---|
DigiKey Part Number | 36-4894TR-ND - Tape & Reel (TR) 36-4894CT-ND - Cut Tape (CT) 36-4894DKR-ND - Digi-Reel® |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 4894 |
Description | ROUND STANDOFF #6-32 STEEL 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.435" (11.05mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,75600 Kč | 137,56 Kč |
| 25 | 12,31880 Kč | 307,97 Kč |
| 100 | 10,45670 Kč | 1 045,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,21727 Kč | 2 765,18 Kč |
| 600 | 8,62323 Kč | 5 173,94 Kč |
| 3 000 | 8,00729 Kč | 24 021,87 Kč |
| 7 500 | 7,18605 Kč | 53 895,38 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




