



4881 | |
|---|---|
DigiKey Part Number | 36-4881TR-ND - Tape & Reel (TR) 36-4881CT-ND - Cut Tape (CT) 36-4881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4881 |
Description | ROUND STANDOFF #4-40 STEEL 1/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Steel 0.063" (1.60mm) 1/16" |
Datasheet | Datasheet |
Category | Diameter - Outside 0.219" (5.56mm) |
Mfr | Between Board Height 0.063" (1.60mm) 1/16" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.122" (3.10mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 100 | 5,99490 Kč | 599,49 Kč |
| 500 | 4,97736 Kč | 2 488,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,82954 Kč | 7 244,31 Kč |
| 3 000 | 4,40958 Kč | 13 228,74 Kč |
| 7 500 | 3,77964 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









